896-032-526-204

Heilind Number:EDA896-032-526-204
Manufacturer:EDAC
Manufacturer Number:896-032-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-204

Detailed Description

Enhance your electronics with these High Temp Card Edge Connectors, designed to withstand extreme temperatures while ensuring reliable performance. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also compliant with safety standards. With a 3A amperage and copper alloy contact material, they provide efficient power transmission. The double-row design with 32 positions offers ample connectivity options, ideal for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee uninterrupted functionality in various environments. Perfect for PCB applications, these connectors ensure seamless board-to-board communication, making them a must-have in your electronic setup.