896-032-540-204

Heilind Number:EDA896-032-540-204
Manufacturer:EDAC
Manufacturer Number:896-032-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-204

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors, designed for durability and reliability in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure secure connections while withstanding high temperatures. Each connector features two rows of copper alloy contacts, offering a total of 32 positions with a pitch of .125 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.