896-032-559-207

Heilind Number:EDA896-032-559-207
Manufacturer:EDAC
Manufacturer Number:896-032-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors are essential for seamless board-to-board connections in high-temperature environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, they not only look sophisticated but also meet stringent safety standards. Each connector features two rows of copper alloy contacts, providing reliable power and signal transmission for up to 32 positions. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers flexibility in installation. Operable in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them a must-have for your electronic projects. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.