896-033-521-107

Heilind Number:EDA896-033-521-107
Manufacturer:EDAC
Manufacturer Number:896-033-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-521-107

Detailed Description

Enhance your PCB connections with our high-temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 33 positions, they offer efficient board-to-board connectivity. The copper alloy contacts provide secure transmission, while the .125" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setups with these black connectors, delivering a seamless and high-performing solution for your electronic projects.