896-033-541-104

High Temp Card Edge Connectors

Introducing our High Temp Card Edge Connectors, designed for seamless and reliable board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure optimal performance even in high-temperature environments. With a single row configuration and a pitch of .125 inches, they offer efficient connectivity for a variety of electronic applications. Each connector features 33 positions, with contact materials made of durable copper alloy for enhanced conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial and commercial settings. The sleek black housing not only adds a professional touch but also provides added protection. Choose these connectors for a dependable solution to your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: