896-034-520-103

Heilind Number:EDA896-034-520-103
Manufacturer:EDAC
Manufacturer Number:896-034-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your board. Crafted with precision, the Copper Alloy contacts ensure reliable power transmission, rated at 3A. Featuring 34 positions, these connectors support efficient data transfer. Engineered for versatility, they can be mounted straight onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for a wide range of applications. Trust in our high-quality connectors to elevate your electronic designs to the next level.