896-034-521-208

High Temp Card Edge Connectors

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, they boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in high-temperature environments. With two rows and 34 positions, they offer ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Upgrade your setup with this essential component today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: