896-034-522-207

High Temp Card Edge Connectors

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a compact two-row design and a pitch of .125 inches, they offer seamless integration onto your PCBs. Boasting 34 positions and a current rating of 3A, they ensure reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial applications. Choose straight mount orientation for easy installation. Trust in our black Card Edge Connectors for efficient and secure board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: