896-034-526-202

Heilind Number:EDA896-034-526-202
Manufacturer:EDAC
Manufacturer Number:896-034-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-202

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black exterior, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each connector boasts a 3 A amperage rating, making them suitable for a wide range of applications. The two rows of contacts, crafted from Copper Alloy, provide reliable connectivity with a pitch of .125 inches and row spacing of .2 inches. With 34 positions available, these connectors offer ample versatility for your PCB assembly needs. Their straight mount orientation simplifies installation, while their operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Perfect for use in various electronic devices and systems, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Explore the full range of our PCB Connectors for more options to suit your specific requirements.