896-034-540-207

Heilind Number:EDA896-034-540-207
Manufacturer:EDAC
Manufacturer Number:896-034-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-540-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The double-row layout, with a pitch of .125 inches and row spacing of .2 inches, offers 34 positions for seamless integration in your PCB setup. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for a variety of applications. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.