896-034-559-612

Heilind Number:EDA896-034-559-612
Manufacturer:EDAC
Manufacturer Number:896-034-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-612

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 34 positions, they provide seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for high-temperature environments, these connectors have an operating range of -40 to 105°C. Opt for our Right Angle mount orientation for convenient installation. Upgrade your setup with these top-tier connectors, perfect for a wide range of applications in the electronics industry.