896-035-522-108

High Temp Card Edge Connectors

Explore our cutting-edge High Temp Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted with precision, these connectors boast a sleek black exterior and durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With an amperage rating of 3 A, they provide efficient power transmission. Featuring one row with 35 positions and a pitch of .125 inches, these connectors offer precise connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Perfect for board-to-board PCB connections, these connectors have a straight mount orientation and operate smoothly in a temperature range of -40 to 105°C. Elevate your electronic projects with these high-quality Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-522-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: