896-035-559-603

Heilind Number:EDA896-035-559-603
Manufacturer:EDAC
Manufacturer Number:896-035-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-559-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 35 positions, they offer seamless connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with these high-quality card edge connectors.