896-036-520-812

Heilind Number:EDA896-036-520-812
Manufacturer:EDAC
Manufacturer Number:896-036-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-520-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors offer a sleek and professional look for your electronic projects. Featuring a 3 A amperage rating and constructed from UL 94V-0 Polyphenylene Sulfide, they ensure safe and efficient power transmission. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure connections with minimal signal interference. Boasting 36 positions, they offer ample space for your PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.