896-036-522-603

Heilind Number:EDA896-036-522-603
Manufacturer:EDAC
Manufacturer Number:896-036-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-603

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for seamless connectivity, these black connectors feature a single row with 36 positions, ensuring efficient data transfer. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they guarantee reliability in various applications. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.