896-036-556-207

Heilind Number:EDA896-036-556-207
Manufacturer:EDAC
Manufacturer Number:896-036-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy. With a pitch of .125 inches and a row spacing of .2 inches, you can easily integrate them into your circuit boards for seamless data transfer. The two rows of 36 positions each offer ample connectivity options, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for industrial applications. Available in sleek black, they not only deliver superior functionality but also add a touch of sophistication to your electronic setups. Upgrade your connectivity solutions today with our High Temp Card Edge Connectors.