896-036-558-104

High Temp Card Edge Connectors

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 36 positions, they offer seamless integration for your PCB needs. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient power transfer. Operating flawlessly in extreme conditions, these connectors boast an impressive amperage of 3A and a wide temperature range of -40 to 105°C. Perfect for demanding applications, their right-angle mount orientation and .125-inch pitch provide flexibility and ease of installation. Trust in our high-quality connectors to deliver optimal performance in any environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-558-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: