896-036-560-803

Heilind Number:EDA896-036-560-803
Manufacturer:EDAC
Manufacturer Number:896-036-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-560-803

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission without compromise. The two-row configuration, with 36 positions and a pitch of .125 inches, offers ample connectivity options for your design needs. Suitable for straight mount orientation, they provide a seamless fit for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Upgrade your system with our high-temp Card Edge Connectors and experience unparalleled connectivity performance.