896-037-526-102

High Temp Card Edge Connectors

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. With a 3 A amperage rating, these connectors are designed for reliable performance in high-temperature environments. The housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring one row of 37 copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure secure and efficient board-to-board connections. Their straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential for industrial applications where reliability is paramount. Upgrade your setup with these high-quality connectors for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-526-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: