896-037-540-602

Heilind Number:EDA896-037-540-602
Manufacturer:EDAC
Manufacturer Number:896-037-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-540-602

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for peak performance, these connectors feature a single row layout with 37 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and reliability in any operating environment. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. Whether straight-mounted or in a tight space, these connectors deliver with an amperage of 3A and an operating temperature range of -40 to 105°C. Perfect for demanding applications, they're a must-have in your connector arsenal. Explore our full range of PCB connectors for all your connectivity needs.