896-037-558-103

Heilind Number:EDA896-037-558-103
Manufacturer:EDAC
Manufacturer Number:896-037-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-558-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 37 positions, they offer seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Mounted at a convenient right angle, these connectors are perfect for board-to-board applications. Operating flawlessly within a wide temperature range of -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Upgrade your connectivity solutions with these high-performance connectors, a must-have for any electronic setup.