896-038-558-101

High Temp Card Edge Connectors

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, they offer efficient power distribution with an amperage of 3 A. The durable copper alloy contact material ensures secure connections, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB placement. With 38 positions available, you have ample room for your connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Upgrade your PCB setup with these high-quality connectors, essential for seamless data transmission and power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: