896-038-558-804

Heilind Number:EDA896-038-558-804
Manufacturer:EDAC
Manufacturer Number:896-038-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic components. The right angle mount orientation and 38 positions make them versatile for various applications. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial settings. Elevate your connectivity solutions with these high-quality connectors.