896-038-559-208

Heilind Number:EDA896-038-559-208
Manufacturer:EDAC
Manufacturer Number:896-038-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-208

Detailed Description

Elevate your high-temperature PCB connection game with these cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, these connectors offer seamless and reliable connectivity for up to 38 positions. Their right angle mount orientation and efficient row spacing of .2 inches make them a perfect fit for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for any electronic setup that requires top-notch performance. Upgrade to these Card Edge Connectors today and experience the difference in your connectivity solutions.