896-039-526-608

Heilind Number:EDA896-039-526-608
Manufacturer:EDAC
Manufacturer Number:896-039-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-526-608

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black color and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. With a current rating of 3 A and copper alloy contacts, they ensure efficient power transmission. The single-row design with 39 positions and a pitch of .125 inches allows for seamless integration into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Choose our straight-mount orientation for easy installation. Elevate your electronic connections with our high-quality card edge connectors.