896-040-520-101

High Temp Card Edge Connectors

Introducing our High Temp Card Edge Connectors in sleek black, offering reliable connectivity for your PCB needs. With an amperage of 3 A, these connectors are designed to perform in high-power applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring a single row design with 40 positions, they provide seamless board-to-board connections at a pitch of .125 inches. The contact material, made of Copper Alloy, guarantees excellent conductivity. These connectors are suitable for a wide range of environments, with an operating temperature range of -40 to 105°C. Perfect for demanding industrial and commercial settings, they offer a straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: