896-040-541-604

High Temp Card Edge Connectors

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors are essential for seamless board-to-board PCB connections. With a sleek black finish and a single row design, they offer a sleek and efficient solution for your electronic projects. Built to withstand high temperatures, the UL 94V-0 Polyphenylene Sulfide housing material ensures optimal performance in demanding environments. Each connector features 40 positions, with a pitch of .125 inches and row spacing of .2 inches, allowing for easy and precise installation. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with our Card Edge Connectors and experience seamless performance like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-541-604

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: