896-040-555-204

Heilind Number:EDA896-040-555-204
Manufacturer:EDAC
Manufacturer Number:896-040-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-555-204

Detailed Description

Upgrade your high-temperature connection systems with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 2-row configuration and 40 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for a wide range of industries. Whether you require straight mount orientation or efficient board-to-board PCB connections, these connectors deliver exceptional performance. Trust in our high-quality connectors to streamline your connectivity solutions.