896-041-541-104

Heilind Number:EDA896-041-541-104
Manufacturer:EDAC
Manufacturer Number:896-041-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 41 positions, perfect for seamless integration into your electronic devices. Engineered with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a low-profile straight mount orientation and a compact .125 inch pitch, these connectors offer efficient space-saving solutions for your application. Upgrade your connectivity with these high-quality components, ideal for a wide range of industrial and electronic projects.