896-041-558-603

Heilind Number:EDA896-041-558-603
Manufacturer:EDAC
Manufacturer Number:896-041-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-558-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 41 positions, they offer seamless connectivity for your circuit boards. The copper alloy contact material guarantees reliable power transmission, while the 3A amperage rating meets industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The right-angle mount orientation allows for convenient installation and space-saving on your PCBs. Trust in our high-quality connectors for efficient and secure board-to-board connections.