896-042-526-603

High Temp Card Edge Connectors

Enhance your high temperature PCB connectivity with our Black High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a single row design with 42 copper alloy contacts, ensuring seamless transmission of data and power. With an amperage rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing, they guarantee superior performance even in extreme environments. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Explore our range of Board To Board PCB Connectors for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-526-603

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: