896-042-540-101

Heilind Number:EDA896-042-540-101
Manufacturer:EDAC
Manufacturer Number:896-042-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-540-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are crucial for seamless board-to-board PCB connections. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, they not only look sleek but also offer top-notch protection. The copper alloy contact material ensures reliable conductivity, while the 42 positions and 1 row configuration cater to your specific connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most demanding environments. Trust in their straight mount orientation for easy installation and rest assured of their 3A amperage rating. Elevate your PCB setup with these high-performance connectors, a must-have in any professional's toolkit.