896-042-556-803

High Temp Card Edge Connectors

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature conditions ranging from -40 to 105°C. With a sleek black finish, they offer both functionality and style. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient power transmission at an amperage of 3A. Boasting 42 positions, these connectors offer ample connectivity options for your PCB needs. Whether you require straight mount orientation or versatile board-to-board connections, these connectors deliver on both fronts. Perfect for a wide range of applications, they are a crucial component in any electronic setup. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: