896-042-558-208

High Temp Card Edge Connectors

Ideal for high temperature applications, these Card Edge Connectors provide reliable connectivity in demanding environments. With a sleek black design and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both functionality and style. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, these connectors ensure efficient signal transmission in any setup. With a total of 42 positions, they offer ample connectivity options for your PCBs. Designed for right-angle mounting, they fit seamlessly into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for industrial and commercial electronics projects. Elevate your connectivity game with these high-performance Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: