896-043-521-104

Heilind Number:EDA896-043-521-104
Manufacturer:EDAC
Manufacturer Number:896-043-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and feature a single row layout with 43 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity even in harsh environments. With a low 3A amperage rating and a pitch of .125 inches, they offer efficient power transmission. The straight mount orientation and compact .2-inch row spacing make them ideal for space-conscious designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-speed data and power applications. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and feature a single row layout with 43 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity even in harsh environments. With a low 3A amperage rating and a pitch of .125 inches, they offer efficient power transmission. The straight mount orientation and compact .2-inch row spacing make them ideal for space-conscious designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-speed data and power applications. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and feature a single row layout with 43 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity even in harsh environments. With a low 3A amperage rating and a pitch of .125 inches, they offer efficient power transmission. The straight mount orientation and compact .2-inch row spacing make them ideal for space-conscious designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-speed data and power applications.