896-044-520-103

Heilind Number:EDA896-044-520-103
Manufacturer:EDAC
Manufacturer Number:896-044-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-103

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 44 positions, ensuring optimal connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Trust in our connectors to deliver outstanding performance in your PCB and board-to-board connections.