896-044-521-101

High Temp Card Edge Connectors

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these black connectors feature a single row of 44 positions with a pitch of .125 inches and row spacing of .2 inches. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments, operating smoothly between -40 and 105°C. Perfect for PCB applications, these connectors ensure seamless board-to-board connectivity with a straight mount orientation. Upgrade your setup with these essential components for efficient and secure electronic transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: