896-045-540-612

Heilind Number:EDA896-045-540-612
Manufacturer:EDAC
Manufacturer Number:896-045-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-540-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, a must-have for demanding industrial applications. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, these connectors guarantee both durability and safety. Each connector features 45 copper alloy contact positions, delivering reliable power and signal transmission with a 3A amperage rating. The precise .125-inch pitch and .2-inch row spacing ensure seamless integration on your board, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environmental conditions, making them a perfect choice for high-performance electronic systems. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.