896-045-541-104

High Temp Card Edge Connectors

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a low amperage of 3 A and copper alloy contact material, they ensure reliable power transmission. The single-row design with 45 positions and a pitch of .125 inches offers seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Perfect for a variety of applications, these connectors are a must-have for any project requiring secure board-to-board connectivity. Upgrade your setup with our high-quality Card Edge Connectors and experience reliable connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: