896-045-558-602

Heilind Number:EDA896-045-558-602
Manufacturer:EDAC
Manufacturer Number:896-045-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-558-602

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for performance and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a single row layout and a convenient right angle mount orientation, they offer seamless integration on your PCB. Each connector boasts 45 positions, allowing for versatile connections. The copper alloy contact material guarantees efficient conductivity, while the 3 A amperage and wide operating temperature range of -40 to 105°C make them ideal for high-demand applications. Trust in our connectors to deliver top-notch performance in any environment.