896-046-520-808

Heilind Number:EDA896-046-520-808
Manufacturer:EDAC
Manufacturer Number:896-046-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Built to withstand extreme temperatures, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each with a 3A amperage rating, they offer reliable performance for demanding applications. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation ensures easy installation. With 46 positions available, these connectors provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Explore our range of connectors to find the perfect fit for your project.