896-046-521-612

Heilind Number:EDA896-046-521-612
Manufacturer:EDAC
Manufacturer Number:896-046-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors in sleek black boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and copper alloy contact material, they ensure reliable power transmission in any application. The .125-inch pitch and .2-inch row spacing, along with 46 positions, offer seamless integration on your PCB. Engineered for versatility, their straight mount orientation makes installation a breeze. From -40 to 105 °C, these connectors guarantee stable operation even in extreme conditions. Elevate your electronic setups with this essential component.