896-046-521-812
High Temp Card Edge Connectors
Enhance your high-temperature PCB connectivity with these black Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of Copper Alloy contacts spaced at .125 inches, they offer reliable and efficient signal transmission across 46 positions. The straight mounting orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for secure and durable board-to-board connections in demanding environments.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 896-046-521-812 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 46 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA896-046-521-812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |