896-046-540-803

Heilind Number:EDA896-046-540-803
Manufacturer:EDAC
Manufacturer Number:896-046-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-803

Detailed Description

Elevate your high-temperature connectivity with our precision-engineered Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a robust construction with housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional performance even in challenging environments. Featuring two rows of 46 positions, each contact is made from durable Copper Alloy for reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for applications that demand uncompromising reliability. Choose our Card Edge Connectors for top-tier performance in all your electronic projects.