896-046-555-202

Heilind Number:EDA896-046-555-202
Manufacturer:EDAC
Manufacturer Number:896-046-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-555-202

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a current rating of 3 A and copper alloy contacts, they provide secure and efficient power transmission. The double-row layout with 46 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure compatibility with a wide range of devices. Suitable for board-to-board PCB connections, these connectors guarantee seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity solutions with these high-quality connectors.