896-046-559-201

Heilind Number:EDA896-046-559-201
Manufacturer:EDAC
Manufacturer Number:896-046-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-201

Detailed Description

Elevate your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .125 inches and two rows of 46 positions, they offer seamless connectivity for your electronic components. Engineered for convenience, their right-angle mount orientation ensures easy integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for high-performance applications in industries such as aerospace, automotive, and telecommunications. Upgrade your connectivity solutions today with our cutting-edge Card Edge Connectors.