896-046-559-812

Heilind Number:EDA896-046-559-812
Manufacturer:EDAC
Manufacturer Number:896-046-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-812

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in extreme environments, these connectors boast a maximum amperage of 3 A and feature durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for up to 46 positions. Their right angle mount orientation ensures easy installation on your PCB, while their wide operating temperature range of -40 to 105 °C guarantees functionality in harsh conditions. Perfect for a range of applications, these connectors are a must-have for any electronics project.