896-047-500-602

Heilind Number:EDA896-047-500-602
Manufacturer:EDAC
Manufacturer Number:896-047-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-500-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your board. The 47 copper alloy contacts guarantee reliable power transmission, with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various applications. Trust in their straight mount orientation for easy installation and stable connectivity. Elevate your PCB setup with these premium connectors, a must-have in any engineer's toolkit.