896-047-558-604

Heilind Number:EDA896-047-558-604
Manufacturer:EDAC
Manufacturer Number:896-047-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Featuring a single row design with 47 positions, these connectors offer reliable performance in demanding environments. With an amperage rating of 3A and copper alloy contacts, they ensure efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Perfect for board-to-board applications, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Designed for optimal functionality, they boast a right-angle mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your setup with these high-quality connectors for seamless connectivity.