896-048-526-101

Heilind Number:EDA896-048-526-101
Manufacturer:EDAC
Manufacturer Number:896-048-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-101

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed to meet the demanding needs of modern electronics. With a sleek black exterior and made from UL 94V-0 Polyphenylene Sulfide, these connectors offer both style and durability. Featuring a single row design with 48 positions, they provide ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable performance, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for high-temperature environments, with an operating range of -40 to 105 °C, these connectors are perfect for industrial applications. Trust in our innovative technology to seamlessly connect your devices with ease.